
* Images are for reference only
A396E1W1-2H5P12
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- A396E1W1-2H5P12
- JLCPCB Part #
- C47326921
- Package
- Push-Pull,P=3.96mm
- Description
- -25℃~+85℃ 1 10.9mm 19.8mm 1x5P 250V 3.96mm 3.96mm 5 5P 7A 8.65mm Copper alloy PA66 Right Angle Tin UL94V-2 VH Yellow Push-Pull,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.1834
50+
$0.1441
150+
$0.1272
500+
$0.1061
2500+
$0.0967
5000+
$0.0911
Related Products
Welcome back, may I help you?