
* Images are for reference only
A396E1L1-2H3P12
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- A396E1L1-2H3P12
- JLCPCB Part #
- C47326918
- Package
- Plugin,P=3.96mm
- Description
- -25℃~+85℃ 1 11.88mm 14mm 1x3P 250V 3 3.96mm 3.96mm 3P 7A 8.65mm Copper alloy PA66 Through Hole Tin UL94V-2 VH Yellow Plugin,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1980
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1980
In-stock Item Pricing
Qty Unit Price
1+
$0.0878
50+
$0.0695
150+
$0.0603
1000+
$0.0534
2000+
$0.0479
5000+
$0.0451
Related Products
Welcome back, may I help you?