
* Images are for reference only
A381VC-6P0B36
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- A381VC-6P0B36
- JLCPCB Part #
- C49291941
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+105℃ 1 1x6P 250V 3.81mm 6 6P 7A Black Board Side/Socket - Closed Through Hole Plugin,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.1733
50+
$0.1344
200+
$0.1176
400+
$0.0968
2400+
$0.0875
5000+
$0.0820
Related Products
Welcome back, may I help you?