
* Images are for reference only
A254M05-0B4P51R-H25A60
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- A254M05-0B4P51R-H25A60
- JLCPCB Part #
- C49297176
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 1kV 2 2.54mm 2.54mm 2.5mm 2x2P 3A 4P 6mm Black Brass Gold Pin Header Surface Mount,Vertical SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 77
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1514
50+
$0.1173
150+
$0.1028
400+
$0.0845
2400+
$0.0764
4800+
$0.0716
Welcome back, may I help you?