
* Images are for reference only
A200F1W1-2W2P11
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- A200F1W1-2W2P11
- JLCPCB Part #
- C41409610
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 1x2P 2 250V 2A 2P 2mm 4.7mm 6mm Brass PA66 Right Angle Tin UL94V-0 White 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1900
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1900
In-stock Item Pricing
Qty Unit Price
1+
$0.0130
500+
$0.0101
2000+
$0.0085
4000+
$0.0076
24000+
$0.0068
50000+
$0.0063
Related Products
Welcome back, may I help you?