
* Images are for reference only
A200F1L1-2W8P11
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- A200F1L1-2W8P11
- JLCPCB Part #
- C41409602
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1x8P 250V 2A 2mm 4.7mm 5.99mm 8 8P Brass PA66 Through Hole Tin UL94V-0 White 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 685
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 685
In-stock Item Pricing
Qty Unit Price
1+
$0.0344
200+
$0.0268
1000+
$0.0226
2000+
$0.0201
10000+
$0.0178
20000+
$0.0167
Welcome back, may I help you?