
* Images are for reference only
A200E1L1-2Y5P12
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- A200E1L1-2Y5P12
- JLCPCB Part #
- C47326752
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1.25mm 12mm 1x5P 200V 2A 2mm 5 5.1mm 5P 8mm Beige Copper alloy HY PA66 Through Hole Tin UL94V-2 Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1920
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1920
In-stock Item Pricing
Qty Unit Price
1+
$0.0383
200+
$0.0299
600+
$0.0252
2000+
$0.0223
10000+
$0.0199
20000+
$0.0186
Related Products
Welcome back, may I help you?