
* Images are for reference only
A200E1L1-2R2P12
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- A200E1L1-2R2P12
- JLCPCB Part #
- C47326734
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1x2P 2 200V 2A 2P 2mm 2mm 5.1mm 6mm 8mm Copper alloy HY PA66 Red Through Hole Tin UL94V-2 Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 448
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0257
200+
$0.0200
600+
$0.0168
2000+
$0.0149
10000+
$0.0133
20000+
$0.0124
Related Products
Welcome back, may I help you?