
* Images are for reference only
CF4020M00018T8188038
Extended
- Manufacturer
- JWT
- MFR.Part #
- CF4020M00018T8188038
- JLCPCB Part #
- C2933040
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 18pF 20MHz 60Ω ±10ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.1029
50+
$0.0819
150+
$0.0714
500+
$0.0637
3000+
$0.0521
6000+
$0.0488
Related Products
Welcome back, may I help you?