This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SMF33A CM

Extended
Manufacturer
JUXING
MFR.Part #
SMF33A CM
JLCPCB Part #
C5365453
Package
SOD-123FL
Description
-55℃~+150℃ 1uA 200W@10/1000us 3.8A 33V 36.7V 53.3V TVS Unidirectional SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2640

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 2640

In-stock Item Pricing

Qty Unit Price
1+ $0.0243
200+ $0.0190
600+ $0.0160
3000+ $0.0140
9000+ $0.0125
21000+ $0.0116

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons