
* Images are for reference only
B0530W
Extended
- Manufacturer
- JUXING
- MFR.Part #
- B0530W
- JLCPCB Part #
- C5279957
- Package
- SOD-123
- Description
- -55℃~+125℃ 130uA 25A 30V 430mV@500mA 500mA Standalone SOD-123 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3096
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3042
In-stock Item Pricing
Qty Unit Price
1+
$0.0180
500+
$0.0139
3000+
$0.0120
6000+
$0.0106
24000+
$0.0095
51000+
$0.0088
Related Products
Welcome back, may I help you?