
* Images are for reference only
3DFR1M
Extended
- Manufacturer
- JUXING
- MFR.Part #
- 3DFR1M
- JLCPCB Part #
- C22440651
- Package
- SOD-323
- Description
- -55℃~+150℃ 1 Independent 1.3V@1A 15A 1A 1kV 500ns 5uA@1kV SOD-323 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2950
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2950
In-stock Item Pricing
Qty Unit Price
1+
$0.0174
500+
$0.0136
3000+
$0.0114
6000+
$0.0102
24000+
$0.0090
51000+
$0.0084
Related Products
Welcome back, may I help you?