
* Images are for reference only
SHB10-S10CCA-00
Extended
- Manufacturer
- JUSHUO
- MFR.Part #
- SHB10-S10CCA-00
- JLCPCB Part #
- C22470606
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1 10 10P 12.3mm 150V 1A 1mm 1x10P 3.05mm 4.3mm Beige LCP Phosphor bronze SH Surface Mount,Vertical Tin UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1400
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1399
In-stock Item Pricing
Qty Unit Price
1+
$0.1446
50+
$0.1144
150+
$0.0993
500+
$0.0879
2500+
$0.0788
5000+
$0.0743
Related Products
Welcome back, may I help you?