
* Images are for reference only
SHB10-S08CCA-00
Extended
- Manufacturer
- JUSHUO
- MFR.Part #
- SHB10-S08CCA-00
- JLCPCB Part #
- C22470604
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1 10.3mm 150V 1A 1mm 1x8P 3.05mm 4.3mm 8 8P Beige LCP Phosphor bronze SH Surface Mount,Vertical Tin UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1410
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1410
In-stock Item Pricing
Qty Unit Price
1+
$0.1248
50+
$0.0987
150+
$0.0857
500+
$0.0759
2500+
$0.0680
5000+
$0.0640
Related Products
Welcome back, may I help you?