
* Images are for reference only
SHB10-S07CCA-00
Extended
- Manufacturer
- JUSHUO
- MFR.Part #
- SHB10-S07CCA-00
- JLCPCB Part #
- C22470603
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1 150V 1A 1mm 1x7P 3.05mm 4.3mm 7 7P 9.3mm Beige LCP Phosphor bronze SH Surface Mount,Vertical Tin UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1164
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1164
In-stock Item Pricing
Qty Unit Price
1+
$0.1208
50+
$0.0954
150+
$0.0828
500+
$0.0733
2500+
$0.0657
5000+
$0.0619
Related Products
Welcome back, may I help you?