This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AFC01-S04FCA-HF

Extended
Manufacturer
JUSHUO
MFR.Part #
AFC01-S04FCA-HF
JLCPCB Part #
C49260514
Package
SMD,P=0.5mm,Surface Mount,Right Angle
Description
-45℃~+85℃ 0.3mm 0.5mm 2mm 4P 500mA 50V Bottom Contact Copper alloy Hinged Lid Surface Mount, Right Angle Tin SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3881

Minimum: 1

Full Reel: 2000

Total: $0.01

Parts Calculator
Add To List

Available Order Qty: 3881

In-stock Item Pricing

Qty Unit Price
1+ $0.1198
50+ $0.0953
150+ $0.0831
500+ $0.0738
2000+ $0.0666
4000+ $0.0629
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons