
* Images are for reference only
JS20T-S06PHA-00
Extended
- Manufacturer
- JUSHUO
- MFR.Part #
- JS20T-S06PHA-00
- JLCPCB Part #
- C7499296
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 14mm 1x6P 250V 2A 2mm 4.7mm 6 6P 6mm Brass LCP PH Through Hole Tin UL94V-0 Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1938
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1921
In-stock Item Pricing
Qty Unit Price
1+
$0.0379
100+
$0.0300
300+
$0.0260
2000+
$0.0226
4000+
$0.0202
10000+
$0.0191
Related Products
Welcome back, may I help you?