
* Images are for reference only
JS12T-S12MXW-00
Extended
- Manufacturer
- JUSHUO
- MFR.Part #
- JS12T-S12MXW-00
- JLCPCB Part #
- C7499291
- Package
- Push-Pull,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 12 12P 16.8mm 1A 1x12P 200V 3.2mm 4.6mm Brass LCP PicoBlade(MX 1.25) Right Angle Tin UL94V-0 弯插,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4298
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 4279
In-stock Item Pricing
Qty Unit Price
1+
$0.0946
50+
$0.0831
150+
$0.0773
500+
$0.0729
2500+
$0.0696
5000+
$0.0678
Related Products
Welcome back, may I help you?