
* Images are for reference only
JS06T-TYPE-C152-DWH2-FSQ
Extended
- Manufacturer
- JUSHUO
- MFR.Part #
- JS06T-TYPE-C152-DWH2-FSQ
- JLCPCB Part #
- C49118445
- Package
- SMD
- Description
- -40℃~+85℃ 1 10,000 cycles 2.38mm 20V 5A 6P 7.9mm Black Female Surface Mount, Right Angle Type-C USB 2.0 With Locating Pins、with O-ring SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1845
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1845
In-stock Item Pricing
Qty Unit Price
1+
$0.2601
50+
$0.2283
150+
$0.2148
1000+
$0.1979
2000+
$0.1903
5000+
$0.1858
Related Products
Welcome back, may I help you?