
* Images are for reference only
AFV12-S08DIA-00
Extended
- Manufacturer
- JUSHUO
- MFR.Part #
- AFV12-S08DIA-00
- JLCPCB Part #
- C2997862
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 1.87mm 125V 15mm 1A 1x8P 5.5mm 8 8P Beige LCP Phosphor bronze PicoBlade(MX 1.25) Surface Mount, Right Angle UL94V-0 SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1938
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1938
In-stock Item Pricing
Qty Unit Price
1+
$0.1891
50+
$0.1494
150+
$0.1325
500+
$0.1113
2000+
$0.0972
4000+
$0.0916
Related Products
Welcome back, may I help you?