
* Images are for reference only
AFV12-S05DIA-00
Extended
- Manufacturer
- JUSHUO
- MFR.Part #
- AFV12-S05DIA-00
- JLCPCB Part #
- C2997860
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 1.87mm 11.25mm 125V 1A 1x5P 5 5.5mm 5P Beige LCP Phosphor bronze PicoBlade(MX 1.25) Surface Mount, Right Angle UL94V-0 SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1865
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1865
In-stock Item Pricing
Qty Unit Price
1+
$0.1413
50+
$0.1109
150+
$0.0956
500+
$0.0843
2000+
$0.0712
4000+
$0.0667
Related Products
Welcome back, may I help you?