
* Images are for reference only
AFH39-S25FIA-1H
Extended
- Manufacturer
- JUSHUO
- MFR.Part #
- AFH39-S25FIA-1H
- JLCPCB Part #
- C5139811
- Package
- SMD,P=0.3mm
- Description
- -55℃~+85℃ 0.2mm 0.3mm 1mm 200mA 25P 30V Double-Sided Contacts, Top and Bottom Entry Gold Hinged Lid Phosphor bronze Surface Mount, Right Angle SMD,P=0.3mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4189
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4188
In-stock Item Pricing
Qty Unit Price
1+
$0.4015
10+
$0.3144
30+
$0.2774
100+
$0.2322
500+
$0.2113
1000+
$0.2000
Related Products
Welcome back, may I help you?