
* Images are for reference only
AFC48-S30FKA-HF
Extended
- Manufacturer
- JUSHUO
- MFR.Part #
- AFC48-S30FKA-HF
- JLCPCB Part #
- C49118415
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- 0.3mm 0.5mm 0.95mm 30P Bottom Contact Copper alloy Gold Hinged Lid Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1846
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1846
In-stock Item Pricing
Qty Unit Price
1+
$0.3174
10+
$0.2787
30+
$0.2626
100+
$0.2417
500+
$0.2320
1000+
$0.2272
Related Products
Welcome back, may I help you?