
* Images are for reference only
AFC20-S06ACA-00
Extended
- Manufacturer
- JUSHUO
- MFR.Part #
- AFC20-S06ACA-00
- JLCPCB Part #
- C2764215
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -20℃~+85℃ 1 15.9mm 1x6P 250V 2A 2mm 5.55mm 6 6P 7.55mm Beige Brass LCP PH Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1407
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1398
In-stock Item Pricing
Qty Unit Price
1+
$0.0954
50+
$0.0762
150+
$0.0667
1000+
$0.0596
2000+
$0.0538
5000+
$0.0509
Related Products
Welcome back, may I help you?