
* Images are for reference only
AFC15-S04CCA-00
Extended
- Manufacturer
- JUSHUO
- MFR.Part #
- AFC15-S04CCA-00
- JLCPCB Part #
- C5248031
- Package
- SMD,P=1.5mm
- Description
- -20℃~+85℃ 1 1.5mm 125V 1A 1x4P 3.66mm 4 4P 5.75mm 9.02mm Beige Brass LCP Surface Mount,Vertical Tin UL94V-0 ZH SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3911
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3911
In-stock Item Pricing
Qty Unit Price
1+
$0.0787
50+
$0.0694
150+
$0.0648
1000+
$0.0585
2000+
$0.0558
5000+
$0.0543
Related Products
Welcome back, may I help you?