
* Images are for reference only
AFC12-S09CCA-00
Extended
- Manufacturer
- JUSHUO
- MFR.Part #
- AFC12-S09CCA-00
- JLCPCB Part #
- C2997852
- Package
- SMD,P=1.25mm
- Description
- -20℃~+85℃ 1 1.25mm 100V 16.1mm 1A 1x9P 4.2mm 4.8mm 9 9P Beige LCP Phosphor bronze PicoBlade(MX 1.25) Surface Mount,Vertical Tin UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1423
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1423
In-stock Item Pricing
Qty Unit Price
1+
$0.1646
10+
$0.1302
30+
$0.1155
100+
$0.0972
500+
$0.0890
1500+
$0.0840
Related Products
Welcome back, may I help you?