
* Images are for reference only
AFC10-S03PCA-00
Extended
- Manufacturer
- JUSHUO
- MFR.Part #
- AFC10-S03PCA-00
- JLCPCB Part #
- C2764197
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1 1mm 1x3P 3 3.76mm 3P 4.4mm 5.3mm 500mA 50V LCP Phosphor bronze SH Surface Mount,Vertical Tin UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 808
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 798
In-stock Item Pricing
Qty Unit Price
1+
$0.0794
50+
$0.0626
150+
$0.0544
1500+
$0.0482
3000+
$0.0432
4500+
$0.0408
Related Products
Welcome back, may I help you?