This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AFC08-S20ECA-00

Extended
Manufacturer
JUSHUO
MFR.Part #
AFC08-S20ECA-00
JLCPCB Part #
C49118422
Package
SMD,P=0.8mm,Surface Mount,Right Angle
Description
-45℃~+85℃ 0.3mm 0.8mm 20P 2mm 500mA 50V Phosphor Bronze Slide Lock Surface Mount, Right Angle Tin Top Contact SMD,P=0.8mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1860

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 1860

In-stock Item Pricing

Qty Unit Price
1+ $0.1738
50+ $0.1526
150+ $0.1435
500+ $0.1323
2000+ $0.1271
4000+ $0.1241

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons