
* Images are for reference only
AFC07-S34FCC-00
Extended
- Manufacturer
- JUSHUO
- MFR.Part #
- AFC07-S34FCC-00
- JLCPCB Part #
- C2973121
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- 0.3mm 0.5mm 2mm 34P Bottom Contact Copper alloy Slide Lock Surface Mount, Right Angle Tin SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.1779
10+
$0.1408
25+
$0.1248
100+
$0.1049
500+
$0.0961
1000+
$0.0907
Related Products
Welcome back, may I help you?