
* Images are for reference only
AFC07-S33ECA-00
Extended
- Manufacturer
- JUSHUO
- MFR.Part #
- AFC07-S33ECA-00
- JLCPCB Part #
- C49118417
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -45℃~+85℃ 0.3mm 0.5mm 2mm 33P 500mA 50V Copper alloy Slide Lock Surface Mount, Right Angle Tin Top Contact SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1340
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1340
In-stock Item Pricing
Qty Unit Price
1+
$0.2010
50+
$0.1591
150+
$0.1410
500+
$0.1186
2000+
$0.1087
4000+
$0.1025
Related Products
Welcome back, may I help you?