
* Images are for reference only
AFC06-S12FIA-00
Extended
- Manufacturer
- JUSHUO
- MFR.Part #
- AFC06-S12FIA-00
- JLCPCB Part #
- C41430044
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -45℃~+85℃ 0.3mm 0.5mm 12P 2mm 500mA 50V Bottom Contact Gold Hinged Lid Phosphor bronze Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1206
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1206
In-stock Item Pricing
Qty Unit Price
1+
$0.2731
50+
$0.2175
150+
$0.1936
500+
$0.1639
2000+
$0.1505
4000+
$0.1426
Welcome back, may I help you?