
* Images are for reference only
AFA22-S20WCC-00
Extended
- Manufacturer
- JUSHUO
- MFR.Part #
- AFA22-S20WCC-00
- JLCPCB Part #
- C18198637
- Package
- Push-Pull,P=1mm
- Description
- -20℃~+85℃ 0.3mm 1mm 2.5mm 20P 500mA 50V Bottom Contact Phosphor bronze Right Angle Slide Lock 弯插,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1891
Minimum: 1
Full Reel: 21
$0.01
Add To List
Available Order Qty: 1883
In-stock Item Pricing
Qty Unit Price
1+
$0.1924
70+
$0.1680
210+
$0.1575
693+
$0.1445
3507+
$0.1388
6993+
$0.1352
Related Products
Welcome back, may I help you?