
* Images are for reference only
AFA01-S14FCA-00
Extended
- Manufacturer
- JUSHUO
- MFR.Part #
- AFA01-S14FCA-00
- JLCPCB Part #
- C6709486
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -20℃~+85℃ 0.3mm 14P 1mm 2mm 400mA 50V Bottom Contact Hinged Lid Phosphor bronze Surface Mount, Right Angle SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 965
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 924
In-stock Item Pricing
Qty Unit Price
1+
$0.1690
50+
$0.1310
150+
$0.1147
500+
$0.0944
2000+
$0.0854
4000+
$0.0799
Related Products
Welcome back, may I help you?