
* Images are for reference only
JS20T-S07PHW-00
Extended
- Manufacturer
- JUSHUO
- MFR.Part #
- JS20T-S07PHW-00
- JLCPCB Part #
- C7499307
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 16mm 1x7P 250V 2A 2mm 4.7mm 6mm 7 7P Brass LCP PH Right Angle Tin UL94V-0 Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2139
Minimum: 1
Full Reel: 1000
Total: $0.01
Add To List
Available Order Qty: 2139
In-stock Item Pricing
Qty Unit Price
1+
$0.0487
100+
$0.0388
300+
$0.0338
1000+
$0.0301
5000+
$0.0270
10000+
$0.0256
Related Products
Welcome back, may I help you?