
* Images are for reference only
JTD78L33
Extended
- Manufacturer
- JTD
- MFR.Part #
- JTD78L33
- JLCPCB Part #
- C42443420
- Package
- SOT-89-3L
- Description
- -40℃~+85℃@(Ta) 1 1.75V@(100mA) 100mA 2.3mA 3.3V 35V 40uVrms 62dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Over Voltage Protection Positive SOT-89-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1026
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 993
In-stock Item Pricing
Qty Unit Price
1+
$0.0436
100+
$0.0346
300+
$0.0299
1000+
$0.0265
5000+
$0.0238
10000+
$0.0225
Related Products
Welcome back, may I help you?