
* Images are for reference only
STO-61T-250N
Extended
- Manufacturer
- JST
- MFR.Part #
- STO-61T-250N
- JLCPCB Part #
- C263770
- Package
- -
- Description
- 0.79mm 14~18 19mm 2.79mm~3.81mm 6.35 7.8mm Blade Terminal Brass Tin Uninsulated - Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15037
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 15037
In-stock Item Pricing
Qty Unit Price
1+
$0.0533
1000+
$0.0418
5000+
$0.0346
10000+
$0.0304
50000+
$0.0270
100000+
$0.0252
Related Products
Welcome back, may I help you?