
* Images are for reference only
STO-41T-187S
Extended
- Manufacturer
- JST
- MFR.Part #
- STO-41T-187S
- JLCPCB Part #
- C5305395
- Package
- -
- Description
- 1.7mm~3.4mm 10A 15mm 16~22 6.4mm Blade Terminal Brass No Tin Uninsulated - Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 336
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0339
200+
$0.0267
600+
$0.0226
2000+
$0.0202
10000+
$0.0182
20000+
$0.0170
Related Products
Welcome back, may I help you?