
* Images are for reference only
SPS-21T-205
Extended
- Manufacturer
- JST
- MFR.Part #
- SPS-21T-205
- JLCPCB Part #
- C595237
- Package
- -
- Description
- 0.51mm 1.5mm~3.1mm 18.2mm 18~22 25A 6.4mm Blade Terminal Brass No Tin Uninsulated - Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15000
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 15000
In-stock Item Pricing
Qty Unit Price
1+
$0.0556
100+
$0.0437
300+
$0.0377
1000+
$0.0332
5000+
$0.0297
10000+
$0.0279
Related Products
Welcome back, may I help you?