This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SM30B-GHDS-GAN-TF

Extended
Manufacturer
JST
MFR.Part #
SM30B-GHDS-GAN-TF
JLCPCB Part #
C595189
Package
SMD,P=1.25mm,Surface Mount,Right Angle
Description
-25℃~+85℃ 1.25mm 15 1A 2 22mm 2x15P 30P 50V 6.85mm Auxiliary Solder Pin GHD Gold LCP Phosphor bronze Surface Mount, Right Angle UL94V-0 White SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 401

Minimum: 1

Full Reel: 900

$0.01

Add To List

Available Order Qty: 401

In-stock Item Pricing

Qty Unit Price
1+ $1.5879
10+ $1.3182
30+ $1.1705
100+ $1.0035
500+ $0.9296
900+ $0.8959

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons