
* Images are for reference only
SM20B-SRDS-G-TF(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- SM20B-SRDS-G-TF(LF)(SN)
- JLCPCB Part #
- C392082
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 10 13.1mm 1A 1mm 2 20P 2x10P 5.5mm 50V 6.5mm Auxiliary Solder Pin Gold PA Phosphor bronze SHD Surface Mount, Right Angle UL94V-0 White SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7456
Minimum: 1
Full Reel: 1250
$0.01
Add To List
Available Order Qty: 7451
In-stock Item Pricing
Qty Unit Price
1+
$1.1207
10+
$0.9455
30+
$0.8474
100+
$0.7381
500+
$0.6898
1250+
$0.6673
Related Products
Welcome back, may I help you?