
* Images are for reference only
SM20B-GHDS-GAN-TF
Extended
- Manufacturer
- JST
- MFR.Part #
- SM20B-GHDS-GAN-TF
- JLCPCB Part #
- C4943397
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1.25mm 10 15.75mm 1A 2 20P 2x10P 50V 6.85mm Auxiliary Solder Pin GHD Gold LCP Phosphor bronze Surface Mount, Right Angle UL94V-0 White SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$2.0856
10+
$2.0358
30+
$2.0037
100+
$1.9716
Related Products
Welcome back, may I help you?