
* Images are for reference only
SM12B-GHDS-A-TF(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- SM12B-GHDS-A-TF(LF)(SN)
- JLCPCB Part #
- C5308755
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1.25A 1.25mm 10.75mm 12P 2 2x6P 50V 6 6.85mm Auxiliary Solder Pin GHD PA9T Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 White SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5864
200+
$0.2272
500+
$0.2191
900+
$0.2159
Related Products
Welcome back, may I help you?