
* Images are for reference only
SM08B-CPTK-1A-TB
Extended
- Manufacturer
- JST
- MFR.Part #
- SM08B-CPTK-1A-TB
- JLCPCB Part #
- C264977
- Package
- SMD,P=2mm
- Description
- -40℃~+100℃ 2 2mm 2mm 2x4P 3A 4 50V 8P Black Copper alloy Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2382
Minimum: 1
Full Reel: 390
$0.01
Add To List
Available Order Qty: 2363
In-stock Item Pricing
Qty Unit Price
1+
$1.9746
10+
$1.7314
30+
$1.5784
100+
$1.4205
390+
$1.3497
1170+
$1.3191
Related Products
Welcome back, may I help you?