
* Images are for reference only
SM07B-SRSS-TB(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- SM07B-SRSS-TB(LF)(SN)
- JLCPCB Part #
- C5306076
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1A 1mm Copper alloy Surface Mount, Right Angle Tin SMD,P=1mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 3000
This product is no longer manufactured.
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3821
10+
$0.3099
30+
$0.2778
100+
$0.2393
500+
$0.2216
1000+
$0.2120
2000+
$0.2087
4000+
$0.2071
The component is currently unavailable, we recommend an alternative part.
Related Products
Welcome back, may I help you?