
* Images are for reference only
SM06B-NSHSS-TB(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- SM06B-NSHSS-TB(LF)(SN)
- JLCPCB Part #
- C5305468
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1A 1mm 1x6P 4.4mm 50V 6 6.8mm 6P 8mm Auxiliary Solder Pin Copper alloy NSH PA Surface Mount, Right Angle Tin UL94V-0 White SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 27041
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 27025
In-stock Item Pricing
Qty Unit Price
1+
$0.5461
10+
$0.4446
30+
$0.4011
100+
$0.3464
500+
$0.3093
1500+
$0.2948
Related Products
Welcome back, may I help you?