
* Images are for reference only
SM02B-CZSS-TB(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- SM02B-CZSS-TB(LF)(SN)
- JLCPCB Part #
- C5308585
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -55℃~+85℃ 1 1.5mm 100V 1x2P 2 2P 3A 4.7mm 6mm 7.1mm Beige Copper alloy PA Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 1250
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$1.1817
10+
$0.9874
30+
$0.8799
100+
$0.7594
500+
$0.7049
1250+
$0.6808
Related Products
Welcome back, may I help you?