
* Images are for reference only
SFPS-41T-187
Extended
- Manufacturer
- JST
- MFR.Part #
- SFPS-41T-187
- JLCPCB Part #
- C595077
- Package
- -
- Description
- 0.51mm 1.7mm~3.4mm 16~22 25A 6.3mm Blade Terminal Brass Tin Uninsulated - Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4070
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4070
In-stock Item Pricing
Qty Unit Price
1+
$0.0566
100+
$0.0466
300+
$0.0415
1000+
$0.0378
5000+
$0.0314
10000+
$0.0299
Related Products
Welcome back, may I help you?