
* Images are for reference only
SADH-002G-P0.2
Extended
- Manufacturer
- JST
- MFR.Part #
- SADH-002G-P0.2
- JLCPCB Part #
- C567011
- Package
- -
- Description
- 0.14 0.63mm 26~28 30V - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15880
Minimum: 1
Full Reel: 25000
$0.01
Add To List
Available Order Qty: 15880
In-stock Item Pricing
Qty Unit Price
1+
$0.0294
200+
$0.0232
600+
$0.0196
2000+
$0.0175
10000+
$0.0151
25000+
$0.0141
Related Products
Welcome back, may I help you?