
* Images are for reference only
S6B-PH-SM4-TB
Extended
- Manufacturer
- JST
- MFR.Part #
- S6B-PH-SM4-TB
- JLCPCB Part #
- C20089289
- Package
- -
- Description
- -25℃~+85℃ 1 100V 15.9mm 1x6P 2A 2mm 5.5mm 6 6P 8.6mm Auxiliary Solder Pin Beige Copper alloy PA PH Surface Mount, Right Angle Tin UL94V-0 - Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4996
10+
$1.2523
30+
$1.1159
100+
$0.9633
500+
$0.8943
1000+
$0.8638
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?