
* Images are for reference only
S6B-PH-KL(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- S6B-PH-KL(LF)(SN)
- JLCPCB Part #
- C566232
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 100V 13.9mm 1x6P 2A 2mm 4.8mm 6 6P 7.6mm Copper alloy Gray K Pin PA66 PH Right Angle Tin UL94V-0 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.1925
50+
$0.1539
150+
$0.1373
500+
$0.1118
2500+
$0.1027
5000+
$0.0972
Related Products
Welcome back, may I help you?